
Modular terminal block featuring a 2-position, single-level design with a 9mm pitch. Rated for 30A current and 800V voltage, it supports wire gauges from 10AWG to 26AWG via screw termination. Constructed with UL94 V-0 rated Nylon insulation in a grey housing, this component mounts to DIN rail and operates up to 130°C. Approvals include cULus, and it is RoHS compliant and lead-free.
Phoenix Contact 3058127 technical specifications.
| Approvals | cULus |
| Color | Grey |
| Current | 30A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 54.6mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 53.3mm |
| Max Operating Temperature | 130°C |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Pitch | 9mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE RSC |
| Terminal Width | 9mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Width | 9mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3058127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
