
Feed-through terminal block with 2 positions and a 9mm pitch, designed for DIN rail mounting. Features a 32A current rating, 800V voltage rating, and screw termination. Constructed with grey Nylon insulation, it boasts a UL94 V-0 flammability rating and operates up to 130°C. Approvals include UL, CB, and EAC, with RoHS compliance.
Phoenix Contact 3058130 technical specifications.
| Approvals | UL, CB, EAC |
| Color | Grey |
| Current | 30A |
| Current Rating | 32A |
| Depth | 9mm |
| Flammability Rating | UL94 V-0 |
| Height | 37mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Length | 53.3mm |
| Max Current Rating | 32A |
| Max Operating Temperature | 130°C |
| Max Supply Voltage | 800V |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Pitch | 9mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE RBO |
| Terminal Width | 9mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Width | 9mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3058130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.