Feed-through terminal block with 2 positions, designed for DIN rail mounting. Features a 50A current rating, 800V voltage rating, and a 13mm pitch. Constructed with grey Nylon insulation material, it boasts a flammability rating of UL94 V-0 and operates up to 130°C. This RoHS compliant component accepts wire gauges from 8AWG to 26AWG and is UL and EAC approved.
Phoenix Contact 3058172 technical specifications.
| Approvals | UL, EAC |
| Color | Grey |
| Current | 45A |
| Current Rating | 50A |
| Depth | 13mm |
| Flammability Rating | UL94 V-0 |
| Height | 57.3mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Length | 79.9mm |
| Max Current Rating | 50A |
| Max Operating Temperature | 130°C |
| Max Supply Voltage | 800V |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Pitch | 13mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE RSC |
| Terminal Width | 13mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Width | 13mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3058172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.