Phoenix Contact 3059016 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-2 |
| RoHS Compliant | Yes |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3059016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.