Phoenix Contact 3059760 technical specifications.
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 41A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 3059760 to view detailed technical specifications.
No datasheet is available for this part.