Phoenix Contact 3060238 technical specifications.
| Color | Grey |
| RoHS Compliant | Yes |
| Voltage Rating | 8kV |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3060238 to view detailed technical specifications.
No datasheet is available for this part.