
This terminal block features a 6kV voltage rating and is part of the CLIPLINE UT series. It has a green housing color and is made of nylon insulation material. The block is designed for DIN rail mounting and has a screw termination. It is RoHS compliant and meets UL, CSA, and EAC approval standards.
Phoenix Contact 3060283 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Green, Yellow |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Insulation Material | Nylon |
| Length | 55.7mm |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage Rating | 6kV |
| Weight | 0.598952oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3060283 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
