
This 4-pole terminal block is designed for DIN rail mounting and features a nylon insulation material. It has a flammability rating of UL94 V-0 and is compliant with RoHS regulations. The block is available in a 50-pack quantity and has a maximum wire gauge of 26AWG and a minimum wire gauge of 10AWG.
Phoenix Contact 3060319 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Green, Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 2.165inch |
| Housing Color | Green |
| Insulation Material | Nylon |
| Length | 3.244inch |
| Mount | DIN Rail |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage Rating | 6kV |
| Weight | 0.71324oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3060319 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.