
The Phoenix Contact 3060513 terminal block is a general-purpose 1-level 3-position terminal block designed for DIN rail mounting. It features a green housing color and is made from nylon insulation material. The terminal block has a length of 55.7mm and a width of 5.2mm, with a maximum wire gauge of 26AWG and a minimum wire gauge of 12AWG. It is UL94 V-0 flammability rated and RoHS compliant.
Phoenix Contact 3060513 technical specifications.
| Color | Green, Yellow |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Insulation Material | Nylon |
| Length | 55.7mm |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3060513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.