
Phoenix Contact 3061033 technical specifications.
| Color | Blue |
| Current | 30A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Packaging | Bulk |
| Series | CLIPLINE COMBI SP |
| Termination | Screwless |
| Voltage | 600V |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3061033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
