
Phoenix Contact 3061062 technical specifications.
| Color | Grey |
| Current Rating | 24A |
| Material | Polyamide |
| Number of Ways | 14 |
| RoHS Compliant | Yes |
| Voltage Rating | 500V |
| Width | 72.8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3061062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
