Phoenix Contact 3061091 technical specifications.
| Color | Orange |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | Plug |
| Voltage Rating | 500V |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3061091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.