Phoenix Contact 3061169 technical specifications.
| Color | Grey |
| Length | 71.5mm |
| Mount | Screw |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3061169 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.