Phoenix Contact 3061172 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Material | Plastic |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3061172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.