Phoenix Contact 3061198 technical specifications.
| Length | 48.5mm |
| Mount | Screw |
| RoHS Compliant | Yes |
| Series | ST |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3061198 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.