Phoenix Contact 3061208 technical specifications.
| Length | 89.5mm |
| Mount | Screw |
| RoHS Compliant | Yes |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3061208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.