Phoenix Contact 3061211 technical specifications.
| Color | Grey |
| Length | 53.5mm |
| RoHS Compliant | Yes |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3061211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.