Phoenix Contact 3061509 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 22A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | DIN Rail |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STTB |
| Terminal Width | 5.2mm |
| Termination | Plug |
| Voltage | 300V |
| Voltage Rating | 500V |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3061509 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.