2-position, single-level terminal block for free-hanging cable mounting. Features screwless termination, a 8.2mm pitch, and a 41A current rating at 600V. Constructed from grey polyamide with UL94 V-0 flammability rating. Accommodates wire gauges from 8AWG to 20AWG.
Phoenix Contact 3061570 technical specifications.
| Color | Grey |
| Current | 40A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Height | 49.3mm |
| Length | 21mm |
| Material | Polyamide |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Ways | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 8.2mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE COMBI PP-H |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 0.53694oz |
| Width | 16.4mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3061570 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.