
Four-position, single-level terminal block for cable mounting, featuring screwless termination. Rated for 41A and 600V, with a voltage rating of 1kV. Constructed from grey polyamide with a UL94 V-0 flammability rating. Offers a pitch of 8.2mm and accommodates wire gauges from 8AWG to 20AWG. Dimensions include a height of 49.3mm, width of 32.8mm, and length of 21mm. RoHS compliant.
Phoenix Contact 3061596 technical specifications.
| Color | Grey |
| Current | 40A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Height | 49.3mm |
| Length | 21mm |
| Material | Polyamide |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Ways | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 8.2mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE COMBI PP-H |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1.052963oz |
| Width | 32.8mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3061596 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.