
Five-position, single-level, screwless terminal block for cable mounting. Features a 41A current rating and 600V voltage rating, with a 1kV voltage rating. Constructed from PA material in a grey color, it offers a wide operating temperature range from -60°C to 130°C and a UL94 V-0 flammability rating. Designed for wire gauges from 8AWG to 20AWG with an 8.2mm pitch.
Phoenix Contact 3061606 technical specifications.
| Color | Grey |
| Current | 40A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Height | 49.3mm |
| Length | 21mm |
| Material | PA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Ways | 5 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 8.2mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE COMBI PP-H |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1.312615oz |
| Width | 41mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3061606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.