Phoenix Contact 3061622 technical specifications.
| Color | Grey |
| Current | 40A |
| Current Rating | 41A |
| Material | Polyamide |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions Per Level | 7 |
| Number of Ways | 7 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE PP-H |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3061622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.