Phoenix Contact 3061758 technical specifications.
| Color | Grey |
| Current | 40A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Height | 2.008inch |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Length | 2.272inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -60°C |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | PT |
| Terminal Width | 8.2mm |
| Termination | Plug |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Width | 8.2mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3061758 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.