
Phoenix Contact 3061855 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Length | 99.8mm |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3061855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
