Phoenix Contact 3061965 technical specifications.
| Color | Green, Grey, Yellow |
| Current Rating | 17.5A |
| Material | Polyamide |
| Number of Ways | 24 |
| RoHS Compliant | Yes |
| Voltage Rating | 500V |
| Width | 87.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3061965 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.