
Phoenix Contact 3062016 technical specifications.
| Color | White |
| Halogen Free | Not Halogen Free |
| Length | 20mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Ratings | IP54 |
| Series | PLUSCON CES |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3062016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
