Phoenix Contact 3062058 technical specifications.
| Color | White |
| Material | Nylon, Polyamide |
| Mount | Cable |
| Ratings | IP54 |
| Series | PLUSCON CES |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3062058 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.