Phoenix Contact 3062061 technical specifications.
| Color | White |
| Halogen Free | Not Halogen Free |
| Length | 20mm |
| Material | Nylon, Polyamide |
| Mount | Cable |
| Package Quantity | 25 |
| Ratings | IP54 |
| Series | PLUSCON CES |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3062061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.