Phoenix Contact 3062113 technical specifications.
| Color | Grey |
| Current Rating | 17.5A |
| Material | Polyamide |
| Number of Ways | 3 |
| RoHS Compliant | Yes |
| Voltage Rating | 500V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3062113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.