
Phoenix Contact 3062760 technical specifications.
| Color | Black |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | GG, GL, 10.3 x 85 mm |
| Insulation Material | Nylon |
| Max Operating Temperature | 120°C |
| Number Of Connectors | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 23mm |
| Termination | Screw |
| Voltage Rating | 1.5kV |
| Width | 23mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3062760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
