Phoenix Contact 3062935 technical specifications.
| Color | Green |
| Current | 20A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Green |
| Insulation Material | Nylon |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Series | CLIPLINE AKG |
| Terminal Width | 7mm |
| Termination | Screw |
| Voltage | 300V |
| Width | 7mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3062935 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.