Phoenix Contact 3063109 technical specifications.
| Material | Nylon, Polyamide |
| Mount | Cable |
| Series | CLIPLINE KEL |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3063109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.