Phoenix Contact 3063125 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Inside Diameter | 5mm |
| Material | ELASTOMER |
| Mount | Cable |
| Series | CLIPLINE KDT |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3063125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.