Phoenix Contact 3063138 technical specifications.
| Type | Sleeve |
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 3063138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.