Phoenix Contact 3063196 technical specifications.
| Type | Slotted Cable Sleeve |
| Body Material | Elastomer |
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 3063196 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.