
Phoenix Contact 3064014 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 65.4mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3064014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.