
The UT series terminal block features a voltage rating of 250V and a current rating of 6.3A. It has a nylon insulation material and a flammability rating of UL94 V-0. The terminal block is available in a package quantity of 50 and has a screw termination type. It measures 80.5mm in height, 70.8mm in length, and 6.2mm in width and terminal width.
Phoenix Contact 3070079 technical specifications.
| Color | Black |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 5 x 20mm |
| Height | 80.5mm |
| Insulation Material | Nylon |
| Length | 70.8mm |
| Number Of Connectors | 2 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Series | UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3070079 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.