
Phoenix Contact 3070303 technical specifications.
| Color | Grey |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Series | USST |
| Termination | Screw |
| Voltage Rating | 500V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3070303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.