
Phoenix Contact 3071049 technical specifications.
| Color | Grey |
| Current Rating | 57A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Material | Polyamide |
| Mount | Panel, Chassis, Screw |
| Number of Circuits | 2 |
| Number of Rows | 2 |
| Number of Ways | 2 |
| Number of Wire Entries | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GE |
| Termination | Screw |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3071049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.