
This terminal block from Phoenix Contact features a current rating of 20A and a voltage rating of 300V. It has a 1-level design with 3 positions and is mounted through a hole. The insulation material is nylon and meets the UL94 V-0 flammability rating. The terminal block is RoHS compliant and available in a package quantity of 50.
Phoenix Contact 3073034 technical specifications.
| Color | Blue |
| Current | 20A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 65.4mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3073034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.