
Phoenix Contact 3073225 technical specifications.
| Color | Yellow |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Yellow |
| Insulation Material | Nylon |
| Material | Polyamide |
| Mount | Surface Mount |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Ways | 2 |
| RoHS Compliant | Yes |
| Series | CLIPLINE MSBV |
| Terminal Width | 5.2mm |
| Voltage | 600V |
| Voltage Rating | 800V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3073225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.