
Feed-through terminal block featuring 2 positions and a straight orientation. Rated for 600V and 30A, with a maximum current rating of 41A. Constructed from grey polyamide with a UL94 V-0 flammability rating, this female component offers screw termination and supports wire gauges from 10AWG to 24AWG. Designed for wall or plug-in mounting, it accommodates a panel thickness of 4mm.
Phoenix Contact 3073306 technical specifications.
| Color | Grey |
| Current | 30A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 23.5mm |
| Lead Free | Lead Free |
| Length | 44.4mm |
| Material | Polyamide |
| Max Current Rating | 41A |
| Mount | Wall, Plug-In |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 4mm |
| RoHS Compliant | Yes |
| Series | UW |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 0.366849oz |
| Width | 0.319inch |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3073306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.