
Phoenix Contact 3073335 technical specifications.
| Color | Grey |
| Current | 65A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Height | 31mm |
| Length | 52.5mm |
| Max Current Rating | 76A |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE UW |
| Termination | Through Hole |
| Voltage | 600V |
| Voltage Rating | 500V |
| Width | 0.398inch |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3073335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.