
Feed-through terminal block with 2 positions, rated for 800V and 101A maximum current. Features a straight, wall-mount design with screw termination for wire gauges 4-10 AWG. Constructed with UL94 V-0 flammability rating and grey coloring, this component is RoHS compliant and holds UL and EAC approvals. Dimensions include a 41.1mm height, 66.3mm length, and 12.1mm width, suitable for 6mm panel thickness.
Phoenix Contact 3073348 technical specifications.
| Approvals | UL, EAC |
| Color | Grey |
| Current | 85A |
| Current Rating | 101A |
| Flammability Rating | UL94 V-0 |
| Height | 41.1mm |
| Length | 66.3mm |
| Max Current Rating | 101A |
| Mount | Wall |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Panel Thickness | 6mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE UW |
| Termination | Through Hole |
| Voltage | 600V |
| Voltage Rating | 800V |
| Width | 12.1mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3073348 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.