Feed-through terminal block with 2 positions, straight orientation, and wall mount capability. Features a 600V voltage rating, 85A current handling, and a maximum current rating of 101A. Constructed with UL94 V-0 flammability rating and a grey color. Designed for through-hole termination, accommodating wire gauges from 4AWG to 10AWG. RoHS compliant and suitable for panel thicknesses up to 6mm.
Phoenix Contact 3073351 technical specifications.
| Color | Grey |
| Current | 85A |
| Current Rating | 101A |
| Flammability Rating | UL94 V-0 |
| Height | 41.1mm |
| Length | 66.3mm |
| Max Current Rating | 101A |
| Mount | Wall |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Panel Thickness | 6mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE UW |
| Termination | Through Hole |
| Voltage | 600V |
| Voltage Rating | 800V |
| Width | 0.476inch |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3073351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.