
Phoenix Contact 3073377 technical specifications.
| Color | Grey |
| Current | 112.5A |
| Current Rating | 125A |
| Flammability Rating | UL94 V-0 |
| Height | 48.5mm |
| Length | 75.6mm |
| Max Current Rating | 125A |
| Mount | Wall |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Orientation | Straight |
| Panel Thickness | 6mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE UW |
| Termination | Through Hole |
| Voltage | 600V |
| Voltage Rating | 800V |
| Width | 15.1mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3073377 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.