Phoenix Contact 3073393 technical specifications.
| Color | Grey |
| Current | 30A |
| Flammability Rating | UL94 V-0 |
| Number of Levels | 1 |
| Number of Positions Per Level | 2 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UWV |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3073393 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.