
Phoenix Contact 3073416 technical specifications.
| Color | Grey |
| Current | 5A |
| Flammability Rating | UL94 V-0 |
| Number of Levels | 1 |
| Number of Positions Per Level | 1 |
| Panel Thickness | 4mm |
| RoHS Compliant | Yes |
| Series | UWV |
| Voltage | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3073416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
