Phoenix Contact 3073445 technical specifications.
| Color | Grey |
| Current | 112.5A |
| Current Rating | 101A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Panel Thickness | 6mm |
| RoHS Compliant | Yes |
| Series | UWV |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Width | 15.1mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3073445 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.