Phoenix Contact 3073461 technical specifications.
| Type | Feed-Through Terminal Block |
| Gender | F |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Termination Method | Screw |
| Mounting | Wall Mount |
| Max Current Rating | 57A |
| Max Voltage Rating | 400V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 3073461 to view detailed technical specifications.
No datasheet is available for this part.